Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.320 |
| 5+ | $61.070 |
| 10+ | $59.830 |
| 25+ | $58.580 |
| 50+ | $57.330 |
| 100+ | $56.090 |
| 250+ | $54.840 |
Price for:Each
Minimum: 1
Multiple: 1
$62.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No88BB2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14M6869
Product Range88 Series
Technical Datasheet
Product Range88 Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width63.5mm
Panel Cutout Height76.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
88 Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
16
Panel Cutout Height
76.2mm
Keypad Array
4 x 4
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Contact Voltage DC Nom
24V
Panel Cutout Width
63.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 88BB2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

