Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3+ | $28.750 |
| 6+ | $27.980 |
| 12+ | $27.220 |
| 27+ | $26.450 |
| 51+ | $25.300 |
| 102+ | $24.790 |
| 252+ | $24.290 |
| 5001+ | $23.780 |
Price for:Each
Minimum: 3
Multiple: 3
$86.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No87HC3-201Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18M4431
Product Range87 Series
Technical Datasheet
Product Range87 Series
Keypad Array1 x 6
Keypad Output-
Housing MaterialPC (Polycarbonate)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys6
Panel Cutout Width75.95mm
Panel Cutout Height12.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
87 Series
Keypad Output
-
Contact Current Max
10mA
No. of Keys
6
Panel Cutout Height
12.45mm
Keypad Array
1 x 6
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
75.95mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 87HC3-201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

