Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $53.490 |
| 500+ | $52.420 |
Price for:Each
Minimum: 100
Multiple: 100
$5,349.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No86BC2-001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94F6866
Product Range86 Series
Technical Datasheet
Product Range86 Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialPC (Polycarbonate)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width63.25mm
Panel Cutout Height68.33mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
86 Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
16
Panel Cutout Height
68.33mm
Keypad Array
4 x 4
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
63.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 86BC2-001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

