Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $117.280 |
Price for:Each
Minimum: 50
Multiple: 50
$5,864.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No84LS-AB2-112-NCopy
Newark Part No.50M0023
Technical Datasheet
Product Range-
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialSilicone Rubber
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width59.69mm
Panel Cutout Height78.74mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
12
Panel Cutout Height
78.74mm
Keypad Array
3 x 4
Housing Material
Silicone Rubber
Contact Voltage DC Nom
24V
Panel Cutout Width
59.69mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 84LS-AB2-112-N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
