Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No84BB-0345-A
Newark Part No.91B2228
Product Range84S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.560 |
| 250+ | $3.370 |
| 500+ | $3.000 |
| 1000+ | $2.810 |
Price for:Each
Minimum: 100
Multiple: 1
$356.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No84BB-0345-A
Newark Part No.91B2228
Product Range84S Series
Technical Datasheet
Product Range84S Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialSilicone Rubber
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width78.74mm
Panel Cutout Height78.74mm
SVHCNo SVHC (25-Jun-2025)
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
84S Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
16
Panel Cutout Height
78.74mm
SVHC
No SVHC (15-Jan-2019)
Keypad Array
4 x 4
Housing Material
Silicone Rubber
Contact Voltage DC Nom
24V
Panel Cutout Width
78.74mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
