Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $11.260 |
| 50+ | $10.270 |
| 100+ | $9.710 |
| 250+ | $9.460 |
Price for:Each
Minimum: 25
Multiple: 1
$281.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No82-101-74
Newark Part No.57F3782
Product Range82 Series
Technical Datasheet
Product Range82 Series
Keypad Array1 x 1
Keypad Output-
Housing MaterialPlastic
Contact Current Max100mA
Contact Voltage DC Nom5V
No. of Keys1
Panel Cutout Width17.35mm
Panel Cutout Height17.35mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
82 Series
Keypad Output
-
Contact Current Max
100mA
No. of Keys
1
Panel Cutout Height
17.35mm
Keypad Array
1 x 1
Housing Material
Plastic
Contact Voltage DC Nom
5V
Panel Cutout Width
17.35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate