Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No78RB10TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36K2540
Product Range78RB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 9+ | $5.920 |
| 45+ | $5.800 |
| 90+ | $5.680 |
| 225+ | $5.560 |
| 450+ | $5.380 |
Price for:Each
Minimum: 9
Multiple: 9
$53.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No78RB10TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36K2540
Product Range78RB Series
Technical Datasheet
No. of Circuits10Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Pitch Spacing2.54mm
Contact Current DC Max150mA
Product Range78RB Series
Switch TypeDIP Unsealed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Circuits
10Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Contact Current DC Max
150mA
Switch Type
DIP Unsealed
Switch Actuator Style
Slide
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
78RB Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 78RB10T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
