Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $61.670 |
| 50+ | $59.200 |
| 100+ | $56.740 |
| 250+ | $54.270 |
Price for:Each
Minimum: 25
Multiple: 25
$1,541.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No77SP36-01-1-08NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97W1283
Product Range77 Series
Technical Datasheet
No. of Switch Positions8 Position
No. of Poles1 Pole
Angle of Throw36°
Contact Current AC Max-
Contact Voltage AC Max-
Product Range77 Series
IlluminationNon Illuminated
Contact Current DC Max10mA
Contact Voltage DC Max30mV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Switch Positions
8 Position
Angle of Throw
36°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
30mV
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
77 Series
Contact Current DC Max
10mA
SVHC
No SVHC (25-Jun-2025)
Alternatives for 77SP36-01-1-08N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

