Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $63.980 |
| 50+ | $59.980 |
| 100+ | $56.710 |
| 250+ | $51.620 |
Price for:Each
Minimum: 25
Multiple: 1
$1,599.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No77PT36-01-1-09SCopy
Newark Part No.48AC2171
Technical Datasheet
No. of Switch Positions9 Position
No. of Poles1 Pole
Angle of Throw36°
Contact Current AC Max-
Contact Voltage AC Max-
Product Range-
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max28V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 77 series from Grayhill are single deck rotary switches. These are small in size with 0.5" diameter and 0.18" behind the panel minimizing the amount of space required. The rotary switches are available with continuous rotation or a fixed stop and offers high stop strength. Typical applications include handheld radios, handheld medical devices, night vision products and laser aiming devices.
- Positions per pole: 2 to 10 positions (1 pole), 2 to 5 positions (2 poles)
- Maximum voltage rating is 28VDC
- Maximum current rating is 200mA
- Contact resistance is 50mohm maximum
- Insulation resistance is 50,000Mohm at 100VDC
- Angle of throw is 36°
- Non-shorting or shorting contacts
- Shaft and panel seal/ process seal options
- PC mount termination
- Operating temperature range from -40°C to +85°C
Technical Specifications
No. of Switch Positions
9 Position
Angle of Throw
36°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
-
Contact Current DC Max
200mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
