Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 8+ | $6.130 |
| 40+ | $6.010 |
| 80+ | $5.880 |
| 200+ | $5.760 |
| 400+ | $5.580 |
Price for:Each
Minimum: 8
Multiple: 8
$49.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 76SB12STCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 31K8834 |
| Product Range | 76 Series |
| Technical Datasheet | |
| No. of Circuits | 12Circuits |
| Switch Actuator Style | Rocker |
| Switch Mounting | Through Hole |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 30V |
| Pitch Spacing | 2.54mm |
| Contact Current DC Max | 150mA |
| Product Range | 76 Series |
| Switch Type | DIP Sealed |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Circuits | 12Circuits |
|---|---|
| Switch Mounting | Through Hole |
| Contact Voltage DC Max | 30V |
| Contact Current DC Max | 150mA |
| Switch Type | DIP Sealed |
| Switch Actuator Style | Rocker |
|---|---|
| Contact Configuration | SPST |
| Pitch Spacing | 2.54mm |
| Product Range | 76 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

