Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 5+ | $5.980 |
| 10+ | $5.640 |
| 25+ | $5.420 |
| 50+ | $5.190 |
| 100+ | $4.960 |
| 250+ | $4.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 76SB10TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 33K2699 |
| Product Range | 76 Series |
| Technical Datasheet | |
| No. of Circuits | 10Circuits |
| Switch Actuator Style | Rocker |
| Switch Mounting | Through Hole |
| Contact Configuration | SPST |
| Pitch Spacing | 2.54mm |
| Contact Voltage DC Max | 30V |
| Contact Current DC Max | 150mA |
| Product Range | 76 Series |
| Switch Type | DIP Unsealed |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Circuits | 10Circuits |
|---|---|
| Switch Mounting | Through Hole |
| Pitch Spacing | 2.54mm |
| Contact Current DC Max | 150mA |
| Switch Type | DIP Unsealed |
| Switch Actuator Style | Rocker |
|---|---|
| Contact Configuration | SPST |
| Contact Voltage DC Max | 30V |
| Product Range | 76 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 76SB10T
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

