Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.970 |
| 100+ | $8.480 |
| 1000+ | $6.330 |
Price for:Each
Minimum: 27
Multiple: 27
$269.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No76RSD01T
Newark Part No.63K8306
Product Range76 Series
Technical Datasheet
No. of Circuits1Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact ConfigurationDPDT
Contact Voltage DC Max30V
Contact Current DC Max150mA
Product Range76 Series
Switch TypeDIP Unsealed
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30V
Product Range
76 Series
SVHC
No SVHC (17-Jan-2022)
Switch Actuator Style
Rocker
Contact Configuration
DPDT
Contact Current DC Max
150mA
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate