Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $29.800 |
| 50+ | $27.940 |
| 100+ | $26.410 |
| 250+ | $24.040 |
Price for:Each
Minimum: 25
Multiple: 1
$745.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No71BY23404
Newark Part No.14M6851
Product Range71 Series
Technical Datasheet
Encoder TechnologyMechanical
Supply Voltage Min-
Encoder TypeAbsolute
Supply Voltage Max-
Rotational Speed Max-
No. of Detents0 Detents
Encoder Resolution-
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputBinary
Encoder MountingPanel Mount
Rotational Life Cycles50000
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length9.53mm
Shaft Diameter6.35mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationScrew
Product Range71 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Encoder Technology
Mechanical
Encoder Type
Absolute
Rotational Speed Max
-
Encoder Resolution
-
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount
No. of Channels
-
Shaft Length
9.53mm
Operating Temperature Min
-40°C
IP Rating
-
Product Range
71 Series
Supply Voltage Min
-
Supply Voltage Max
-
No. of Detents
0 Detents
Orientation
Vertical
Encoder Output
Binary
Rotational Life Cycles
50000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Operating Temperature Max
85°C
Termination
Screw
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate