Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $32.160 |
| 50+ | $30.150 |
| 100+ | $28.510 |
| 250+ | $26.860 |
Price for:Each
Minimum: 25
Multiple: 1
$804.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No71BD36-01-1-AJNCopy
Newark Part No.14M6847
Product Range71 Series
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles1 Pole
Angle of Throw36°
Contact Current AC Max300mA
Contact Voltage AC Max115V
Product Range71 Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max30V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 71 series Multi-deck Rotary Switch has extremely rugged construction and virtually limitless configurations. It is qualified to MIL-DTL-3786/39. The series 71 rotary switch qualification includes the 30° and the 36° angles of throw 0.125- and 0.25-inch diameter shafts, with solder lug terminals and printed circuit terminals, in sealed and unsealed style switches.
- Performance and value leader
- Moulded-in position terminals
- Choice of shaft/bushing diameters 30° and 36° angles of throw
- Military qualified MIL-DTL-3786/39
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
36°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
1 Pole
Contact Current AC Max
300mA
Product Range
71 Series
Contact Current DC Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

