Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No70M-IAC5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89F585
Your Part Number
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.780 |
| 5+ | $16.370 |
| 10+ | $15.940 |
| 25+ | $15.100 |
| 50+ | $14.270 |
| 100+ | $13.420 |
| 250+ | $12.920 |
Price for:Each
Minimum: 1
Multiple: 1
$16.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 70M-IAC5 is an AC Input Module with optical isolation. OpenLine® and G5 modules have built-in status LED.
- Transient protection
- -40 to 100°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Current Rating
8mA
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (2)
Alternatives for 70M-IAC5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
