Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No70-OAC24Copy
Newark Part No.87F3669
Product Range70X-OAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.170 |
| 5+ | $16.740 |
| 10+ | $16.300 |
| 25+ | $15.450 |
| 50+ | $14.600 |
| 100+ | $13.730 |
| 250+ | $13.210 |
Price for:Each
Minimum: 1
Multiple: 1
$17.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No70-OAC24Copy
Newark Part No.87F3669
Product Range70X-OAC Series
Technical Datasheet
Current Rating9mA
Product Range70X-OAC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 70-OAC24 is an AC Input Module with built-in status LED and optical isolation.
- Transient protection
- SPST Normally open
- Zero crossing turn-ON
- 2700Ω Input resistance (nominal)
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
9mA
SVHC
No SVHC (17-Jan-2022)
Product Range
70X-OAC Series
Technical Docs (2)
Alternatives for 70-OAC24
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
