| Quantity | Price |
|---|---|
| 10+ | $302.640 |
| 25+ | $293.570 |
| 50+ | $284.490 |
| 100+ | $275.420 |
Product Information
Product Overview
The 57 series Multi-deck Rotary Switch has extremely rugged construction and virtually limitless configurations. It is s in two styles M and HS. Style-M is unsealed and is not qualified, style-HS is shaft and panel sealed and is qualified. The non-qualified style-M can be regarded as standard style for types of switches. The style-M is constructed of the same military grade materials and will provide comparable performance in all areas. The style-HS is qualified to MIL-DTL-3786/36, shaft and panel sealed. The panel is sealed by an O-ring at the base of the bushing. The shaft is sealed by an O-ring inside the bushing.
- Smallest diameter rotary switch with this number of positions and current capacity
- Military qualified MIL-DTL-3786/36
- Gold-plated contact system compatible with logic circuitry
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
16 Position
22.5°
115V
Non Illuminated
30V
1 Pole
150mA
57 Series
250mA
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

