Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $183.930 |
| 5+ | $173.440 |
| 10+ | $169.970 |
| 25+ | $166.500 |
| 50+ | $163.030 |
Price for:Each
Minimum: 1
Multiple: 1
$183.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No53M15-02-1-24N-CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94F1846
Product Range51 Series
Technical Datasheet
No. of Switch Positions24 Position
No. of Poles1 Pole
Angle of Throw15°
Contact Current AC Max150mA
Contact Voltage AC Max115V
Product Range51 Series
IlluminationNon Illuminated
Contact Current DC Max250mA
Contact Voltage DC Max30V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53M15-02-1-24N-C is a single-pole twenty four-throw (SP24T) fixed stop multi-deck Rotary Switch with gold-plated solder lug terminals and non-shorting contacts. The series-53 military style switch comes with diallyl base.
- Compatible with logic circuitry
Applications
Defence, Military & Aerospace
Technical Specifications
No. of Switch Positions
24 Position
Angle of Throw
15°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
1 Pole
Contact Current AC Max
150mA
Product Range
51 Series
Contact Current DC Max
250mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

