Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No48ASSP1S1M6RBTCopy
Newark Part No.04M2922
Product Range48A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $3.590 |
| 1000+ | $3.450 |
Price for:Each
Minimum: 500
Multiple: 1
$1,795.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No48ASSP1S1M6RBTCopy
Newark Part No.04M2922
Product Range48A Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Product Range48A Series
Contact Current Max-000A
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationRight Angle
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Product Range
48A Series
Contact Voltage AC Max
20V
Orientation
Right Angle
Switch Operation
On-None-On
Contact Current Max
-000A
Contact Voltage DC Max
20V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
