Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $30.500 |
| 50+ | $29.320 |
| 100+ | $28.840 |
| 250+ | $28.430 |
Price for:Each
Minimum: 25
Multiple: 1
$762.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No46-150 BLK
Newark Part No.94F6830
Product Range46 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range46 Series
Contact Voltage AC Nom220V
Panel Cutout Diameter6.8mm
Contact ConfigurationSPDT
Contact Current Max250mA
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max250mA
Contact Voltage VAC115V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
220V
Contact Configuration
SPDT
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
115V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
46 Series
Panel Cutout Diameter
6.8mm
Contact Current Max
250mA
Pushbutton Actuator Style
Round
Contact Current AC Max
250mA
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

