Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 4002Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 24F203 |
| Product Range | 4000 Series |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.610 |
| 5+ | $11.860 |
| 10+ | $11.110 |
| 25+ | $10.680 |
| 50+ | $10.460 |
| 100+ | $9.860 |
| 250+ | $9.470 |
Price for:Each
Minimum: 1
Multiple: 1
$12.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 4002Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 24F203 |
| Product Range | 4000 Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | 4000 Series |
| Panel Cutout Diameter | - |
| Contact Voltage AC Nom | 220V |
| Contact Configuration | SPST-NC |
| Switch Operation | - |
| Pushbutton Actuator Style | Round Plunger |
| Contact Current Max | 1A |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 1A |
| Contact Voltage VAC | 115V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 4002 is a single-pole single-throw (SPST) wiping contact Pushbutton Switch with a black button, On operation, NC contact and solder terminations. The 4000 series switch is made up of tin zinc brass mounting nut, zinc trivalent chromate-plated zinc mounting bushing and cover, tinned music wire spring and silver-plated beryllium copper contact terminals.
- Thermoset plastic button and base
- Silver-plated brass shorting bar
- 25mΩ or less on a new switch Contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | - |
| Contact Configuration | SPST-NC |
| Pushbutton Actuator Style | Round Plunger |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 115V |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | 4000 Series |
|---|---|
| Contact Voltage AC Nom | 220V |
| Switch Operation | - |
| Contact Current Max | 1A |
| Contact Current AC Max | 1A |
| Contact Current DC Max | - |
| IP Rating | - |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Alternatives for 4002
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
