Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.750 |
| 50+ | $7.700 |
| 100+ | $7.360 |
| 250+ | $7.010 |
| 500+ | $6.490 |
| 1000+ | $6.220 |
Price for:Each
Minimum: 25
Multiple: 1
$218.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No39-405 RED
Newark Part No.44F797
Product Range39 Series
Technical Datasheet
Product Range39 Series
Panel Cutout Diameter4.8mm
Contact ConfigurationSPST-NO
Contact Voltage DC Nom28V
Contact Current Max150mA
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourRed
Contact Current DC Max150mA
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 39 series SPST miniature limit butt contact Pushbutton Switch made of thermoset plastic base and commercial bronze with gold over nickel plated for 39-101, 39-102, 39-103, 39- 701 and silver for 39-702.
- Adjustable location setting
- Plunger sealed version
Applications
Industrial
Technical Specifications
Product Range
39 Series
Contact Configuration
SPST-NO
Contact Current Max
150mA
Pushbutton Actuator Style
Round Plunger
Contact Current DC Max
150mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
4.8mm
Contact Voltage DC Nom
28V
Switch Operation
Off-(On)
Actuator / Cap Colour
Red
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate