Print Page
39 In Stock
400 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.840 |
| 5+ | $9.060 |
| 10+ | $8.660 |
| 25+ | $7.870 |
| 50+ | $7.710 |
| 100+ | $7.560 |
| 250+ | $7.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 39-1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 24F209 |
| Product Range | 39 Series |
| Technical Datasheet | |
| Product Range | 39 Series |
| Pushbutton Switch Type | Standard |
| Panel Cutout Diameter | 4.8mm |
| Contact Configuration | SPST-NO |
| Contact Voltage AC Nom | 220V |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round Plunger |
| Contact Current Max | 500mA |
| Actuator / Cap Colour | Red |
| Contact Current AC Max | 500mA |
| Contact Voltage VAC | 115V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 39-1 is a single-pole single-throw (SPST) butt contact Pushbutton Switch with red button, NO contact, solder lug terminations and (ON) function. The 39 series switch is made up of zinc trivalent chromate-plated brass housing, thermoset plastic button and base, gold-plated fine silver shorting bar, commercial bronze with gold-plated fine silver contact surface terminals and tinned music wire spring.
- 25mΩ Maximum on a new switch contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
| Product Range | 39 Series |
|---|---|
| Panel Cutout Diameter | 4.8mm |
| Contact Voltage AC Nom | 220V |
| Pushbutton Actuator Style | Round Plunger |
| Actuator / Cap Colour | Red |
| Contact Voltage VAC | 115V |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (25-Jun-2025) |
| Pushbutton Switch Type | Standard |
|---|---|
| Contact Configuration | SPST-NO |
| Switch Operation | Off-(On) |
| Contact Current Max | 500mA |
| Contact Current AC Max | 500mA |
| Contact Current DC Max | - |
| IP Rating | - |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
Technical Docs (2)
Alternatives for 39-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

