Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No34DWMSP42B4M7RT
Newark Part No.14M7455
Product Range34D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.080 |
Price for:Each
Minimum: 500
Multiple: 1
$2,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No34DWMSP42B4M7RT
Newark Part No.14M7455
Product Range34D Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range34D Series
Switch Mounting-
Contact Current Max3A
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 34D series Sealed Sub-miniature Toggle Switch is available in SPDT and DPDT circuitry. It has choice of actuators, bushings and terminations. It is available in PC mount, right-angle PC mount horizontal actuation, right-angle PC mount vertical actuation and vertical bracket PC mount termination options.
- UL94V-0 Flammability rating
- Save space and weight
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
34D Series
Contact Current Max
3A
Switch Terminals
Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
