Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $15.420 |
| 20+ | $14.510 |
| 50+ | $13.460 |
| 100+ | $11.640 |
| 250+ | $10.610 |
Price for:Each
Minimum: 10
Multiple: 10
$154.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 30-6Copy |
| Newark Part No. | 13N5323 |
| Product Range | 30 Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | 30 Series |
| Contact Voltage AC Nom | 115V |
| Panel Cutout Diameter | 6.8mm |
| Contact Configuration | SPST-NC |
| Switch Operation | Momentary |
| Contact Current Max | 1A |
| Actuator / Cap Colour | Red |
| Contact Current AC Max | 1A |
| Contact Voltage VAC | 115V |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The 30-6 is a single-pole single-throw (SPST) butt contact non-illuminated Pushbutton Switch with a red button, NC contact and solder lug terminations. It is made up of phenolic button, brass with fine silver contact surface shorting bar, silver-plated commercial brass with fine silver contact surface terminals, tinned music wire spring and nickel-plated carbon steel detent balls.
- 25mΩ on a new switch Contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Contact Voltage AC Nom | 115V |
| Contact Configuration | SPST-NC |
| Contact Current Max | 1A |
| Contact Current AC Max | 1A |
| Switch Mounting | Panel Mount |
| SVHC | No SVHC (17-Jan-2022) |
| Product Range | 30 Series |
|---|---|
| Panel Cutout Diameter | 6.8mm |
| Switch Operation | Momentary |
| Actuator / Cap Colour | Red |
| Contact Voltage VAC | 115V |
| Switch Terminals | Solder Lug |
Technical Docs (2)
Alternatives for 30-6
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
