Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.620 |
| 5+ | $9.780 |
| 10+ | $9.030 |
| 25+ | $8.170 |
| 50+ | $8.010 |
| 100+ | $7.840 |
| 250+ | $7.680 |
Price for:Each
Minimum: 1
Multiple: 1
$10.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No30-3ULCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14M6742
Product Range30 Series
Technical Datasheet
Product Range30 Series
Panel Cutout Diameter6.8mm
Contact Voltage AC Nom120V
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger for Cap
Contact Current Max5A
Actuator / Cap ColourBlack
Contact Current AC Max5A
Contact Voltage VAC120V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 30-3UL is a single-pole single-throw (SPST) Pushbutton Switch with black button and thermoset plastic potting sleeve.
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Product Range
30 Series
Contact Voltage AC Nom
120V
Switch Operation
Off-(On)
Contact Current Max
5A
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.8mm
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Plunger for Cap
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 30-3UL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

