Print Page
6 In Stock
40 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.530 |
| 5+ | $11.790 |
| 10+ | $10.930 |
| 25+ | $10.880 |
| 50+ | $10.830 |
| 100+ | $10.770 |
| 250+ | $10.720 |
Price for:Each
Minimum: 1
Multiple: 1
$12.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 30-15Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 14M6737 |
| Product Range | 30 Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | 30 Series |
| Panel Cutout Diameter | 6.8mm |
| Contact Configuration | SPST-NO |
| Contact Voltage AC Nom | 220V |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round Plunger |
| Contact Current Max | 1A |
| Actuator / Cap Colour | Red |
| Contact Current AC Max | 1A |
| Contact Voltage VAC | 115V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 30-15 is a single-pole single-throw (SPST) butt contact Pushbutton Switch with red over-travel button, NO contact, solder lug terminations and (ON) function. The 30 series switch is made up of tin zinc brass mounting nut and cover bushing, thermoset plastic base, polycarbonate button, silver-plated commercial brass with fine silver contact surface terminals, tinned music wire spring and nickel-plated carbon steel detent balls.
- 25mΩ Maximum on a new switch contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | 6.8mm |
| Contact Voltage AC Nom | 220V |
| Pushbutton Actuator Style | Round Plunger |
| Actuator / Cap Colour | Red |
| Contact Voltage VAC | 115V |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | 30 Series |
|---|---|
| Contact Configuration | SPST-NO |
| Switch Operation | Off-(On) |
| Contact Current Max | 1A |
| Contact Current AC Max | 1A |
| Contact Current DC Max | - |
| IP Rating | - |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
Technical Docs (3)
Alternatives for 30-15
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

