Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $14.050 |
| 50+ | $13.490 |
| 125+ | $12.930 |
Price for:Each
Minimum: 25
Multiple: 25
$351.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 30-104Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 14M6736 |
| Product Range | 30 Series |
| Technical Datasheet | |
| Product Range | 30 Series |
| Contact Configuration | SPST |
| Contact Voltage DC Nom | 24V |
| Switch Operation | (On) |
| Contact Current Max | 150mA |
| Actuator / Cap Colour | Orange |
| Contact Current DC Max | 150mA |
| Switch Terminals | Solder |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 30 Series |
|---|---|
| Contact Voltage DC Nom | 24V |
| Contact Current Max | 150mA |
| Contact Current DC Max | 150mA |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Configuration | SPST |
|---|---|
| Switch Operation | (On) |
| Actuator / Cap Colour | Orange |
| Switch Terminals | Solder |
Technical Docs (1)
Alternatives for 30-104
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

