Print Page
478 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.330 |
| 5+ | $14.430 |
| 10+ | $13.380 |
| 25+ | $13.200 |
| 50+ | $13.020 |
| 100+ | $12.840 |
| 250+ | $12.660 |
Price for:Each
Minimum: 1
Multiple: 1
$15.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 30-100Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 35K5739 |
| Product Range | 30 Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | 30 Series |
| Panel Cutout Diameter | 15.2mm |
| Contact Configuration | SPST-NO |
| Switch Operation | Off-(On) |
| Contact Voltage DC Nom | 24V |
| Contact Current Max | 150mA |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | - |
| Contact Voltage VAC | - |
| Contact Current DC Max | 150mA |
| Contact Voltage VDC | 24V |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 30-100 is a single-pole single-throw (SPST) butt contact snap-in panel-mount black Pushbutton Switch with solder lug terminations, NO contact and ON momentary function. The 30 series switch is made up of 45% glass-filled nylon button, base and plunger, gold-plated over nickel brass terminal and shorting bar, silicone O-ring seal and tinned music wire spring.
- Silicone rubber inner seal
- 25mΩ Maximum on a new switch contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | 15.2mm |
| Switch Operation | Off-(On) |
| Contact Current Max | 150mA |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 24V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | 30 Series |
|---|---|
| Contact Configuration | SPST-NO |
| Contact Voltage DC Nom | 24V |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | - |
| Contact Current DC Max | 150mA |
| IP Rating | - |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
Technical Docs (2)
Alternatives for 30-100
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

