Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $59.280 |
| 50+ | $55.580 |
| 100+ | $52.540 |
| 250+ | $47.830 |
Price for:Each
Minimum: 25
Multiple: 25
$1,482.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 30-05-04-502-0303Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 14M6734 |
| Product Range | 30 Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | 30 Series |
| Contact Voltage AC Nom | 220V |
| Switch Operation | Momentary |
| Contact Current Max | 1A |
| Contact Current AC Max | 1A |
| Contact Voltage VAC | 220V |
| Switch Terminals | Solder |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Contact Voltage AC Nom | 220V |
| Contact Current Max | 1A |
| Contact Voltage VAC | 220V |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (17-Jan-2022) |
| Product Range | 30 Series |
|---|---|
| Switch Operation | Momentary |
| Contact Current AC Max | 1A |
| Switch Terminals | Solder |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

