Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.820 |
| 50+ | $17.080 |
| 100+ | $15.650 |
| 250+ | $14.530 |
| 500+ | $13.580 |
Price for:Each
Minimum: 1
Multiple: 1
$18.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
29-104 WHT is a series 29 standard style push post with black thermoset plastic washers. Press button and put lead in slot and release. Spring pressure assures firm, positive contact.
- Insulated, with white cap
- Quick connect/disconnect
- Only 7 /8" above board height
- High temperature spring style
- At 120VDC, 20A continuously, with a maximum temperature rise of 20°C
Technical Specifications
Product Range
29 Series
Voltage Rating
120V
Connector Mounting
-
Contact Material
Brass
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Connector Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 29-104 WHT
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

