Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No25LB10-Q-Z
Newark Part No.67C3514
Product Range25L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.890 |
| 100+ | $39.240 |
| 250+ | $35.710 |
Price for:Each
Minimum: 25
Multiple: 1
$1,197.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No25LB10-Q-Z
Newark Part No.67C3514
Product Range25L Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution36PPR
No. of Detents36 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product Range25L Series
Rotational Speed Max-
Rotational Life Cycles100000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length0.75"
Shaft Diameter0.25"
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationPC Pin
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
36PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
25L Series
Rotational Life Cycles
100000
Shaft Type
D Type Flatted End
Shaft Diameter
0.25"
Supply Voltage Max
-
Operating Temperature Max
85°C
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
36 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
0.75"
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate