Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.290 |
Price for:Each
Minimum: 10
Multiple: 1
$1,122.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No24878-10NCopy
Newark Part No.92B6056
Product Range24 Series
Technical Datasheet
No. of Switch Positions10 Position
Angle of Throw36°
Contact Current AC Max1A
Contact Voltage AC Max220V
Product Range24 Series
Contact Current DC Max1A
Contact Voltage DC Max115V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 24 series Single Deck Rotary Switch has extremely rugged construction and virtually limitless configurations. It is single deck one pole switches of 2 to 10 positions. It has plastic or steel shaft, with solder lug or PC terminals, with either shorting or non-shorting contacts (plastic shaft PC mount in non-shorting only). Ten position switches have continuous rotation and fixed stop switch with a metal shaft is available.
- Positive detent provides operator feedback
- Stainless steel or plastic shaft option
- Unsurpassed performance in numerous applications
- PC switches are furnished with 10 base terminals for mounting purposes
Applications
Industrial
Technical Specifications
No. of Switch Positions
10 Position
Contact Current AC Max
1A
Product Range
24 Series
Contact Voltage DC Max
115V
Angle of Throw
36°
Contact Voltage AC Max
220V
Contact Current DC Max
1A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

