Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $62.210 |
| 50+ | $59.140 |
Price for:Each
Minimum: 25
Multiple: 1
$1,555.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No19001-04UL
Newark Part No.14M6634
Product Range19 Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max15A
Contact Voltage AC Max120V
Product Range19 Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max120V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19001-04UL is a single-pole four-throw (SP4T) single deck Rotary Switch with solder lug terminals. The series-19 switch comes with heat-resistant electrical grade phenolic base and non-shorting contacts. A rivet provides the fixed stop on switch.
- Rugged construction
- 10mΩ Initial contact resistance
Applications
Industrial
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
30°
Contact Voltage AC Max
120V
Illumination
Non Illuminated
Contact Voltage DC Max
120V
No. of Poles
1 Pole
Contact Current AC Max
15A
Product Range
19 Series
Contact Current DC Max
1A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability