Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $83.620 |
| 50+ | $80.280 |
| 100+ | $76.930 |
| 250+ | $73.590 |
Price for:Each
Minimum: 25
Multiple: 25
$2,090.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No14SP-L1-02-WCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53Y2833
Product Range14 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range14 Series
Contact ConfigurationSPST-NO
Contact Current Max100mA
Switch Operation-
Pushbutton Actuator StyleRound
Contact Voltage DC Nom30VDC
Actuator / Cap ColourTransparent
Contact Current DC Max100mA
Contact Voltage VDC30V
IP RatingIP67
Switch MountingSurface Mount
Switch TerminalsSolder
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 14 series from Grayhill are surface mount pushbutton switches. These switches are used in multi-function handgrip or joysticks, handheld remote controllers, portable medical electronics, remote control transmitter, marine and motorcycles.
- Sealed against dust while being actuated
- Bright LED illumination
- High reliability/long life
- Excellent tactile feel
- Operating temperature range from -40°C to 85°C
- Maximum rated load of 100mA at 30VDC resistive
- SPST-NO, SPST-NC, DPST-NO, DPST-NC contact configuration
- Actuation force of 4N, 6N and 9N
- Available in unsealed, sealed and sealed with posts, unsealed with posts style
- Maximum contact resistance of 50mohm (initial) and 250mohm (after life)
Applications
Industrial, Power Management, Automation & Process Control, Portable Devices
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Switch Operation
-
Contact Voltage DC Nom
30VDC
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder
Panel Cutout (H x W)
-
Product Range
14 Series
Contact Current Max
100mA
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Transparent
Contact Voltage VDC
30V
Switch Mounting
Surface Mount
Illumination Color
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

