Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No11K5015-KCNGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11C3969
Product Range11K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.640 |
| 50+ | $9.450 |
| 125+ | $9.250 |
| 250+ | $9.060 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No11K5015-KCNGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11C3969
Product Range11K Series
Technical Datasheet
Shaft TypeD Shaft
Shaft Diameter6.35mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter22.71mm
Product Range11K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shaft Type
D Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
22.71mm
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
11K Series
Technical Docs (1)
Alternatives for 11K5015-KCNG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
