Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No11K5015-JCNBCopy
Newark Part No.11C3966
Product Range11K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 25+ | $7.390 |
| 100+ | $6.740 |
| 250+ | $6.060 |
Price for:Each
Minimum: 1
Multiple: 1
$8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No11K5015-JCNBCopy
Newark Part No.11C3966
Product Range11K Series
Technical Datasheet
Shaft TypeD Shaft
Shaft Diameter3.175mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter22.71mm
Product Range11K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shaft Type
D Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
22.71mm
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
3.175mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
11K Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
