Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No11K5013-KCNBCopy
Newark Part No.11C3962
Product Range11K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 25+ | $7.550 |
| 100+ | $6.780 |
| 250+ | $6.170 |
Price for:Each
Minimum: 1
Multiple: 1
$9.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No11K5013-KCNBCopy
Newark Part No.11C3962
Product Range11K Series
Technical Datasheet
Shaft TypeD Shaft
Shaft Diameter6.35mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound with Indicator Notch
Knob Diameter33.78mm
Product Range11K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shaft Type
D Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
33.78mm
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.35mm
Knob / Dial Style
Round with Indicator Notch
Product Range
11K Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
