Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $80.100 |
| 25+ | $78.100 |
| 50+ | $76.100 |
| 100+ | $73.690 |
| 250+ | $72.220 |
Price for:Each
Minimum: 10
Multiple: 10
$801.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No09A30-02-1-12NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94F6695
Product Range09 Series
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max250mA
Contact Voltage AC Max115V
Product Range09 Series
IlluminationNon Illuminated
Contact Current DC Max250mA
Contact Voltage DC Max115V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
115V
No. of Poles
1 Pole
Contact Current AC Max
250mA
Product Range
09 Series
Contact Current DC Max
250mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

