Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $95.810 |
Price for:Each
Minimum: 25
Multiple: 1
$2,395.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No07-26 REDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14M6595
Product Range07 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range07 Series
Contact Voltage AC Nom115VAC
Contact ConfigurationSPDT
Contact Current Max10A
Switch Operation-
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourRed
Contact Current AC Max10A
Contact Voltage VAC115V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 07 series snap action miniature SPDT and SPST Pushbutton Switch with lug and Faston terminals.
- Momentary contact
- Extremely fast make-and-break
- Audible Click
- 25000-cycle Operating life
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
115VAC
Contact Current Max
10A
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
10A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Product Range
07 Series
Contact Configuration
SPDT
Switch Operation
-
Actuator / Cap Colour
Red
Contact Voltage VAC
115V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

