Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No05001-03NCopy
Newark Part No.27C5318
Product Range5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $133.470 |
| 25+ | $122.990 |
| 50+ | $115.310 |
| 100+ | $109.020 |
| 250+ | $99.230 |
Price for:Each
Minimum: 10
Multiple: 1
$1,334.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No05001-03NCopy
Newark Part No.27C5318
Product Range5000 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles1 Pole
Angle of Throw36°
Contact Current AC Max1A
Contact Voltage AC Max220V
Product Range5000 Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max115V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 05001-03N is a single-pole three-throw (SP3T) 1-deck Rotary Switch with non-sorting contacts. The 5000 series switch is made up of melamine per MIL-M-14 (ASTM-D-5948) base, tin/zinc-plated brass cover, tin-plated brass terminals, silver-plated phosphor bronze rotor contact, base contact and common plate, nylon fabric-based laminated phenolic per MIL-T-1 5047 rotor mounting plate.
- High contact force provides stable electrical and mechanical operation
- Tin/zinc-plated or stainless steel brass mounting nut and stainless steel retaining rings
- 20mΩ Contact resistance
- 50000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
36°
Contact Voltage AC Max
220V
Illumination
Non Illuminated
Contact Voltage DC Max
115V
No. of Poles
1 Pole
Contact Current AC Max
1A
Product Range
5000 Series
Contact Current DC Max
1A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
