Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No04J-AS-C02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78R8571
Product Range04J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $169.500 |
Price for:Each
Minimum: 25
Multiple: 25
$4,237.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No04J-AS-C02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78R8571
Product Range04J Series
Technical Datasheet
No. of Axes-
Track Resistance-
Supply Voltage Max-
No. of Switch Positions4 Position
Contact Current AC Max2A
Contact Voltage AC Max115V
Rotation Electrical Angle-
Handle StyleConical
Product Range04J Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 04J series from Grayhill are joysticks with centre pushbutton. The 04J series are single pole, 4-way toggle switches with centre pushbutton for selecting menu options. Typical applications include dashboard controls on off-highway vehicles, medical electronics, audio/video equipment, avionics and automotive GPS.
- Two styles available: behind-panel mount or front-panel mount
- Rating : 2A resistive, 0.5A inductive at 28VDC or 115VAC
- 4-way contact is made in the opposite direction of travel
- PCB mount/solder lug connection
- Maximum contact resistance is 0.05ohm, Insulation resistance is 10,000Mohm
- Minimum operational life is 100,000cycles
- Thermoplastic body, aluminium alloy bushing
- Brass with gold plating contacts
- Sealed against contamination when properly mounted (IP67)
- Operating temperature range from -55°C to +85°C
Technical Specifications
No. of Axes
-
Supply Voltage Max
-
Contact Current AC Max
2A
Rotation Electrical Angle
-
Product Range
04J Series
Track Resistance
-
No. of Switch Positions
4 Position
Contact Voltage AC Max
115V
Handle Style
Conical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 04J-AS-C02
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
