Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No02-42
Newark Part No.28F625
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.780 |
| 5+ | $6.770 |
| 10+ | $6.760 |
| 25+ | $6.310 |
| 50+ | $6.300 |
| 100+ | $6.120 |
| 250+ | $6.030 |
Price for:Each
Minimum: 1
Multiple: 1
$6.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No02-42
Newark Part No.28F625
Technical Datasheet
For Use With0.25" Thick 0.125" wide,
Current Rating-
Mounting Hole Dia-
Operating Voltage-
Insulator Colour-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
0.25" Thick 0.125" wide,
Mounting Hole Dia
-
Insulator Colour
-
Current Rating
-
Operating Voltage
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate