Print Page
46AO
Pressure Microphone, CCP, 1/2", 2V to 20V, 3.15Hz to 20kHz, 150dB, 12 mV/Pa, -30°C to 85°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAS SOUND & VIBRATION APS
Manufacturer Part No46AOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AM8502
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,094.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,094.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAS SOUND & VIBRATION APS
Manufacturer Part No46AOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AM8502
Technical Datasheet
Directivity-
Carrier Frequency-
Frequency Response Min3.15Hz
Frequency Response Max20kHz
Product Range-
SVHCTo Be Advised
Technical Specifications
Directivity
-
Frequency Response Min
3.15Hz
Product Range
-
Carrier Frequency
-
Frequency Response Max
20kHz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate