Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3WSMT-LMHCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AC9902
Product RangeSAFE-TEST POINT R-3W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $835.330 |
| 5+ | $806.800 |
| 10+ | $767.480 |
| 25+ | $728.060 |
| 50+ | $626.190 |
Price for:Each
Minimum: 1
Multiple: 1
$835.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3WSMT-LMHCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AC9902
Product RangeSAFE-TEST POINT R-3W Series
Technical Datasheet
Socket Tester TypeVoltage Tester
Power Consumption-
Frequency Min50Hz
Frequency Max60Hz
Product RangeSAFE-TEST POINT R-3W Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 3W-SR (non-flashing red LEDs) voltage indicator and safe-test point
- 4.323”H x 6.50”W horizontal mount unit
- Operating range from 40 to 600VAC
- PVC insulated with nylon jacket
- Operating temperature range from -20⁰C to +55⁰C
Technical Specifications
Socket Tester Type
Voltage Tester
Frequency Min
50Hz
Product Range
SAFE-TEST POINT R-3W Series
SVHC
No SVHC (04-Feb-2026)
Power Consumption
-
Frequency Max
60Hz
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
