Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3W2MT-LMFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78AH1101
Product RangeSAFE-TEST POINT R-3W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $758.570 |
| 2+ | $708.000 |
| 5+ | $685.160 |
Price for:Each
Minimum: 1
Multiple: 1
$758.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3W2MT-LMFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78AH1101
Product RangeSAFE-TEST POINT R-3W Series
Technical Datasheet
Socket Tester TypeVoltage Tester
Power Consumption-
Frequency Min50Hz
Frequency Max400Hz
Product RangeSAFE-TEST POINT R-3W Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- R-3W2 (flashing red LEDs) voltage indicator and safe-test point
- 10.058”H x 1.90”W flange mount unit
- Operating range from 40 to 600VAC
- PVC insulated with nylon jacket
- Operating temperature range from -20⁰C to +55⁰C
- CAT III & IV rated
Technical Specifications
Socket Tester Type
Voltage Tester
Frequency Min
50Hz
Product Range
SAFE-TEST POINT R-3W Series
SVHC
No SVHC (04-Feb-2026)
Power Consumption
-
Frequency Max
400Hz
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
