Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3W-SRCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.48T6564
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $388.530 |
| 5+ | $375.260 |
| 10+ | $356.970 |
| 25+ | $338.630 |
| 50+ | $291.250 |
Price for:Each
Minimum: 1
Multiple: 1
$388.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3W-SRCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.48T6564
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC750V
Supply Voltage VDC1kV
Visual Signal TypeContinuous, Steady
Lens Diameter39.34mm
Product Range-
IP / NEMA RatingNEMA 4X
Power Rating1.2W
External Height78mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
R-3W-SR is a R-3W series voltage indicator with non-flashing LEDs. Typically hardwired to the load side of an electrical feeder or a disconnect switch, voltage indicators illuminate whenever hazardous voltage is present in any individual phase. Safely and productively visualizes energy presence and enhances compliance to OSHA and NFPA 70E/CSAZ462 when installed and verified by a qualified electrician and incorporated into the facility’s electrical safety procedure.
- cUL Listed (#E256847) Type 4, 4X, 12, 13, CAT III, IV certified
- Operational voltage range from 35-600V AC 50/60Hz, 30-1000V DC
- Operational temperature range from -20°C to +55°C
- 3-phase, 4 wire lead connections
- 30mm pushbutton hole installation
- External (door/flange mounted) mounting location
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
1kV
Lens Diameter
39.34mm
IP / NEMA Rating
NEMA 4X
External Height
78mm
Operating Temperature Max
55°C
Supply Voltage VAC
750V
Visual Signal Type
Continuous, Steady
Product Range
-
Power Rating
1.2W
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
