Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GRACE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | R-3W-LCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 44P9346 |
| Your Part Number | |
| Technical Datasheet |
218 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.620 |
| 5+ | $22.330 |
| 10+ | $20.870 |
| 25+ | $19.200 |
| 50+ | $17.780 |
| 100+ | $15.480 |
| 250+ | $14.770 |
Price for:Each
Minimum: 1
Multiple: 1
$24.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRACE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | R-3W-LCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 44P9346 |
| Technical Datasheet | |
| Label Type | Warning |
| Label Height | 59.7mm |
| Label Width | 76.2mm |
| Label Diameter | - |
| Label Material | - |
| Label Legend | Danger Voltage If Illuminated, Safety Procedures Still Apply, Test Before Touching |
| Label Colour | Black / Red on Yellow |
| Pack Quantity | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
R-3W-L is a warning label for the voltage indicator series (R-3W, R-3W-SR, R-3F2).
- 3.00" width, 2.35" height
Technical Specifications
| Label Type | Warning |
|---|---|
| Label Width | 76.2mm |
| Label Material | - |
| Label Colour | Black / Red on Yellow |
| Product Range | - |
| Label Height | 59.7mm |
|---|---|
| Label Diameter | - |
| Label Legend | Danger Voltage If Illuminated, Safety Procedures Still Apply, Test Before Touching |
| Pack Quantity | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
