Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3F2-L72Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.47Y7090
Product RangeR-3F2-L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $772.340 |
| 5+ | $728.280 |
| 10+ | $695.480 |
| 25+ | $654.720 |
| 50+ | $611.620 |
Price for:Each
Minimum: 1
Multiple: 1
$772.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3F2-L72Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.47Y7090
Product RangeR-3F2-L Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC600V
Supply Voltage VDC1kV
Visual Signal TypeFlashing
Lens Diameter-
Product RangeR-3F2-L Series
IP / NEMA RatingIP67
Power Rating1.2W
External Height-
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
1kV
Lens Diameter
-
IP / NEMA Rating
IP67
External Height
-
Operating Temperature Max
55°C
Supply Voltage VAC
600V
Visual Signal Type
Flashing
Product Range
R-3F2-L Series
Power Rating
1.2W
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
