Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-S13S21-M3RXCopy
Newark Part No.78AH1099
Your Part Number
No Longer Available
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-S13S21-M3RXCopy
Newark Part No.78AH1099
Technical Datasheet
Socket Tester TypeVoltage Tester
Power Consumption-
Frequency Min50Hz
Frequency Max60Hz
Product Range-
Plug Type-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- R-3WA-RA (flashing red with amber GND LEDs) voltage test station (VTS)
- Combines Safe-Test Point™ with a voltage indicator
- M type housing
- Operating range from 40 to 600VAC
- PVC insulated with nylon jacket
- Operating temperature range from -20⁰C to +55⁰C
Technical Specifications
Socket Tester Type
Voltage Tester
Frequency Min
50Hz
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Power Consumption
-
Frequency Max
60Hz
Plug Type
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
